-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 24VA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K2068
|
Newark | Power Xfmr 24.0Vct@1.0A Ul/Cul Flat Pack Pcb Mount Rohs Compliant: Yes |Triad Magnetics FP24-1000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2600 / $22.9000 | Buy Now |
DISTI #
FP24-1000-ND
|
DigiKey | PWR XFMR LAMINATED 24VA TH Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$18.1300 | Buy Now |
DISTI #
553-FP24-1000
|
Mouser Electronics | Power Transformers POWER XFMR 24.0Vct@1.0A UL/cUL FLAT PACK PCB MOUNT RoHS: Compliant | 19 |
|
$16.2600 / $18.5000 | Buy Now |
DISTI #
70232262
|
RS | Transformer, PC Mount: Flat Pack, 115/230V, 24VA, 24VCT@1A, 12V@2A | Triad Magnetics FP24-1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.6800 / $18.1300 | RFQ |
|
Future Electronics | POWER XFMR 24.0Vct@1.0A UL/cUL FLAT PACK PCB MOUNT RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$14.8500 / $15.1700 | Buy Now |
|
Onlinecomponents.com | 190 Factory Stock |
|
$12.9000 / $17.0800 | Buy Now | |
|
Master Electronics | 190 Factory Stock |
|
$12.9000 / $17.0800 | Buy Now | |
|
Neutron USA | Power Transformers 24Vct@1.0A UL/cUL FLAT PACK PCB MOUNT | 19 |
|
$83.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FP24-1000
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FP24-1000
Triad Magnetics
Split Bobbin Power Transformer, 24VA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Additional Feature | PCB MOUNTABLE | |
Application | POWER | |
Approvals | UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 34.92 mm | |
Input Voltage-Nom | 230 V | |
Isolation Voltage | 2000 V | |
Length | 72.9 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 2 A | |
Output Current 2 | 2 A | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 12 V | |
Primary Rating | DUAL 115/230V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 24 VA | |
Width | 57.15 mm |