Part Details for FP25R12W2T7B11BPSA1 by Infineon Technologies AG
Overview of FP25R12W2T7B11BPSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP25R12W2T7B11BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-FP25R12W2T7B11BPSA1-ND
|
DigiKey | LOW POWER EASY Min Qty: 1 Lead time: 26 Weeks Container: Tray |
5 In Stock |
|
$45.2409 / $55.2900 | Buy Now |
DISTI #
FP25R12W2T7B11BPSA1
|
Avnet Americas | IGBT Module, PIM, 25 A, 1.6 V, 175 °C, Module - Trays (Alt: FP25R12W2T7B11BPSA1) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$51.4290 | Buy Now |
DISTI #
726-FP25R12W2T7B11BP
|
Mouser Electronics | IGBT Modules EASY STANDARD RoHS: Compliant | 15 |
|
$45.2400 / $55.2900 | Buy Now |
DISTI #
FP25R12W2T7B11BPSA1
|
Avnet Americas | IGBT Module, PIM, 25 A, 1.6 V, 175 °C, Module - Trays (Alt: FP25R12W2T7B11BPSA1) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$51.4290 | Buy Now |
|
Ameya Holding Limited | Min Qty: 4 | 148 |
|
$63.8933 / $67.2535 | Buy Now |
DISTI #
FP25R12W2T7B11BPSA1
|
Avnet Americas | IGBT Module, PIM, 25 A, 1.6 V, 175 °C, Module - Trays (Alt: FP25R12W2T7B11BPSA1) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$51.4290 | Buy Now |
DISTI #
SP002116656
|
EBV Elektronik | IGBT Module, PIM, 25 A, 1.6 V, 175 �C, Module (Alt: SP002116656) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 3 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3577297
|
element14 Asia-Pacific | IGBT MODULE, SEVEN N CHANNEL, 1.2KV, 25A RoHS: Compliant Min Qty: 1 Container: Each | 54 |
|
$47.4091 / $57.9494 | Buy Now |