Part Details for FP3-150-R by Eaton Electronics
Overview of FP3-150-R by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP3-150-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70426374
|
RS | Inductor FP3 14.9uH 2.0A 2-pad | Eaton Electronics FP3-150-R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4700 / $1.7200 | RFQ |
DISTI #
FP3-150-R
|
TME | Inductor: wire, SMD, 14.9uH, Ioper: 2.22A, Isat: 2.5A, 7.25x6.7x3mm Min Qty: 1700 | 0 |
|
$0.8900 | RFQ |