There are no models available for this part yet.
Overview of FP3-1R0-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FP3-1R0-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
513-1149-1-ND
|
DigiKey | FIXED IND 1UH 6.26A 11.2MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
483 In Stock |
|
$1.7062 / $3.3900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
9964 In Stock |
|
$1.6500 / $3.0300 | Buy Now | ||
DISTI #
000000000001604434
|
Sager | Power Inductors - SMD 1.0uH 9.5A Flat-Pac FP3 Min Qty: 1700 | 0 |
|
$2.8300 | Buy Now | |
Master Electronics | RoHS: Compliant |
9964 In Stock |
|
$1.6500 / $3.0300 | Buy Now |