Part Details for FP3-2R0-R by Coiltronics
Overview of FP3-2R0-R by Coiltronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP3-2R0-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AK0315
|
Newark | Inductor. Fp3. Single Con |Eaton Coiltronics FP3-2R0-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 / $3.8000 | Buy Now |
DISTI #
29K6203
|
Newark | Inductor, Shielded, 2Uh, 6.9A, Smd, Inductance:2µh, Rms Current (Irms):5.4A, Inductor Construction:Shielded, Saturation Current (Isat):6.9A, Product Range:Fp3 Series, Dc Resistance Max:0.015Ohm, Inductance Tolerance:± 15% Rohs Compliant: Yes |Eaton Coiltronics FP3-2R0-R RoHS: Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6100 / $3.2800 | Buy Now |
DISTI #
29K6726
|
Newark | Inductor, Shielded, 2Uh, 6.9A, Smd, Inductance:2µh, Rms Current (Irms):5.4A, Inductor Construction:Shielded, Saturation Current (Isat):6.9A, Product Range:Fp3 Series, Dc Resistance Max:0.015Ohm, Inductance Tolerance:± 15% Rohs Compliant: Yes |Eaton Coiltronics FP3-2R0-R RoHS: Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.8000 | Buy Now |
|
Quest Components | 1 ELEMENT, 2 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1423 |
|
$0.5865 / $1.2750 | Buy Now |
|
Quest Components | 1 ELEMENT, 2 uH, POWDERED IRON-CORE, GENERAL PURPOSE INDUCTOR, SMD | 3 |
|
$1.2750 | Buy Now |