Part Details for FP3-R47-R by Cooper Industries
Overview of FP3-R47-R by Cooper Industries
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for FP3-R47-R
FP3-R47-R CAD Models
FP3-R47-R Part Data Attributes
|
FP3-R47-R
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
FP3-R47-R
Cooper Industries
General Purpose Inductor, 0.47uH, 1 Element, Iron-Core, SMD, 2926, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2926 | |
Construction | Flatpack | |
Core Material | IRON | |
DC Resistance | 0.00367 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 7.25 mm | |
Package Style | SMT | |
Package Width | 6.7 mm | |
Packing Method | TR | |
Rated Current-Max | 14.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND |
Alternate Parts for FP3-R47-R
This table gives cross-reference parts and alternative options found for FP3-R47-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP3-R47-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP3-R47 | General Purpose Inductor, 0.47uH, 15%, 1 Element, Iron-Core, SMD, 2926, SMD | Cooper Industries | FP3-R47-R vs FP3-R47 |