-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 48VA, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
HPH2-1600LD | Coilcraft Inc | General Purpose Inductor, 160uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH2-1600LB | Coilcraft Inc | General Purpose Inductor, 160uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X4495
|
Newark | Power Xfmr 30.0Vct@1.60A Ul/Cul Flat Pack Pcb Mount Rohs Compliant: Yes |Triad Magnetics FP30-1600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.1900 / $26.9900 | Buy Now |
DISTI #
FP30-1600-ND
|
DigiKey | PWR XFMR LAMINATED 48VA TH Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$18.3100 | Buy Now |
DISTI #
553-FP30-1600
|
Mouser Electronics | Power Transformers POWER XFMR 30.0Vct@1.60A UL/cUL FLAT PACK PCB MOUNT RoHS: Compliant | 11 |
|
$16.3600 / $18.6800 | Buy Now |
DISTI #
74749183
|
RS | Power Transformer 30.0V at 1.60A UL/cUL Flat Pack PCB Mount | Triad Magnetics FP30-1600 RoHS: Compliant Min Qty: 11 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$20.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 11 Package Multiple: 11 Lead time: 18 Weeks | 0 |
|
$17.2900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.0900 / $21.3000 | Buy Now |
|
Neutron USA | Power Transformers 30Vct@1.60A UL/cUL FLAT PACK PCB MOUNT | 11 |
|
$83.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FP30-1600
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FP30-1600
Triad Magnetics
Split Bobbin Power Transformer, 48VA, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Triad Magnetics | |
Application | POWER | |
Approvals | UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 34.92 mm | |
Isolation Voltage | 2000 V | |
Length | 79.25 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 3.2 A | |
Output Current 2 | 3.2 A | |
Output Voltage 1 | 15 V | |
Output Voltage 2 | 15 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 48 VA | |
Width | 63.5 mm |