-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 6VA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81F2418
|
Newark | Bobbins Transformer, Pcb Transformer Type:Split Bobbin, Secondary Voltages:2 X 15V, Power Rating:6Va, Frequency Range:50Hz/60Hz, Winding Type:Dual Primary, Dual Secondary, Current Rating:400Ma, Isolation Voltage:2Kv, No. Of Pins:8 Rohs Compliant: Yes |Triad Magnetics FP30-200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8800 / $14.2600 | Buy Now |
DISTI #
237-1021-ND
|
DigiKey | PWR XFMR LAMINATED 6VA TH Min Qty: 1 Lead time: 23 Weeks Container: Box |
556 In Stock |
|
$7.5500 / $11.8300 | Buy Now |
DISTI #
553-FP30-200
|
Mouser Electronics | Power Transformers POWER XFMR 30.0Vct@0.200A UL/cUL FLAT PACK PCB MOUNT/FP30-200 RoHS: Compliant | 83 |
|
$7.5500 / $11.8100 | Buy Now |
DISTI #
70218425
|
RS | Transformer, Power, Toroidal, 1, Freq 50/60Hz, Pri 115/230VAC, Sec 15/30VAC | Triad Magnetics FP30-200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.8800 / $11.8300 | RFQ |
|
Future Electronics | POWER XFMR 30.0Vct@0.200A UL/cUL FLAT PACK PCB MOUNT/FP30-200 RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 18 Weeks Container: Box | 0Box |
|
$7.8100 / $8.0000 | Buy Now |
|
Onlinecomponents.com | Power Transformer 2000Vrms 6VA 8Term. PC Pin Thru-Hole RoHS: Compliant | 341 Factory Stock |
|
$8.0300 / $10.6300 | Buy Now |
|
Master Electronics | Power Transformer 2000Vrms 6VA 8Term. PC Pin Thru-Hole RoHS: Compliant | 341 Factory Stock |
|
$8.0300 / $10.6300 | Buy Now |
|
Neutron USA | Power Transformers 30VCT@.2A 15V@.4A 6.0 VA | 50 |
|
$63.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FP30-200
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
FP30-200
Triad Magnetics
Split Bobbin Power Transformer, 6VA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Samacsys Manufacturer | Triad Magnetics | |
Additional Feature | PCB MOUNTABLE | |
Application | POWER | |
Approvals | UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 22.22 mm | |
Isolation Voltage | 2000 V | |
Length | 47.62 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.4 A | |
Output Current 2 | 0.4 A | |
Output Voltage 1 | 15 V | |
Output Voltage 2 | 15 V | |
Primary Rating | DUAL 115/230V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 6 VA | |
Width | 39.67 mm |