There are no models available for this part yet.
Overview of FP301-1/8-100'-BLACK-SPOOL by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for FP301-1/8-100'-BLACK-SPOOL by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3M155926-100-ND
|
DigiKey | HEATSHRINK FP301 1/8-100' BLACK Min Qty: 1 Lead time: 4 Weeks Container: Spool |
357 In Stock |
|
$52.4239 / $66.0500 | Buy Now | |
DISTI #
19-FP301-1/8-100'-BLACK-SPOOL-DS-ND
|
DigiKey | HTSHRNK FP301 1/8 BLACK FOOT Min Qty: 1 Lead time: 4 Weeks Container: Digi-Spool®, Continuous Spool |
99 In Stock |
|
$1.1375 / $1.9600 | Buy Now | |
DISTI #
3M155926-25-ND
|
DigiKey | HEATSHRINK FP301 1/8-25' BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.8160 / $19.9700 | Buy Now | |
DISTI #
3M155926-50-ND
|
DigiKey | HEATSHRINK FP301 1/8-50' BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.6340 / $39.9400 | Buy Now | |
DISTI #
3M155926-5-ND
|
DigiKey | HEATSHRINK FP301 1/8-5' BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0460 / $5.2600 | Buy Now | |
DISTI #
3M155926-10-ND
|
DigiKey | HEATSHRINK FP301 1/8-10' BLACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.2500 / $9.6700 | Buy Now |