Part Details for FP35R12KT4B11BOSA1 by Infineon Technologies AG
Overview of FP35R12KT4B11BOSA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for FP35R12KT4B11BOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC1527
|
Newark | Igbt, Module, N-Ch, 1.2Kv, 35A, Transistor Polarity:N Channel, Dc Collector Current:35A, Collector Emitter Saturation Voltage Vce(On):1.85V, Power Dissipation Pd:210W, Collector Emitter Voltage V(Br)Ceo:1.2Kv, Transistor Case Rohs Compliant: Yes |Infineon FP35R12KT4B11BOSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$61.9700 / $71.4300 | Buy Now |
DISTI #
2156-FP35R12KT4B11BOSA1-ND
|
DigiKey | IGBT MOD 1200V 35A 210W Min Qty: 5 Lead time: 99 Weeks Container: Bulk MARKETPLACE PRODUCT |
21 In Stock |
|
$74.5000 | Buy Now |
DISTI #
FP35R12KT4B11BOSA1
|
Avnet Americas | LOW POWER ECONO - Trays (Alt: FP35R12KT4B11BOSA1) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 21 Partner Stock |
|
$60.8800 / $75.2100 | Buy Now |
DISTI #
FP35R12KT4B11BOSA1
|
Avnet Americas | LOW POWER ECONO - Trays (Alt: FP35R12KT4B11BOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tray | 0 |
|
RFQ | |
|
Rochester Electronics | FP35R12 - IGBT Module RoHS: Compliant Status: Active Min Qty: 1 | 21 |
|
$63.9300 / $75.2100 | Buy Now |
Part Details for FP35R12KT4B11BOSA1
FP35R12KT4B11BOSA1 CAD Models
FP35R12KT4B11BOSA1 Part Data Attributes
|
FP35R12KT4B11BOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FP35R12KT4B11BOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | MODULE-23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
Gate-Emitter Thr Voltage-Max | 6.4 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X23 | |
Number of Elements | 7 | |
Number of Terminals | 23 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 210 W | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 620 ns | |
Turn-on Time-Nom (ton) | 210 ns | |
VCEsat-Max | 2.15 V |