Part Details for FP35R12W2T7PB11BPSA1 by Infineon Technologies AG
Overview of FP35R12W2T7PB11BPSA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP35R12W2T7PB11BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-FP35R12W2T7PB11BPSA1-ND
|
DigiKey | EASY STANDARD Min Qty: 18 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$66.0067 | Buy Now |
DISTI #
FP35R12W2T7PB11BPS
|
Avnet Americas | IGBT Module, PIM, 35 A, 1.6 V, 170 °C - Trays (Alt: FP35R12W2T7PB11BPS) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
726-FP35R12W2T7PB11B
|
Mouser Electronics | IGBT Modules 1200 V, 35 A PIM IGBT module RoHS: Compliant | 0 |
|
$58.7900 / $61.1300 | Order Now |
DISTI #
SP005953788
|
EBV Elektronik | IGBT Module, PIM, 35 A, 1.6 V, 170 �C (Alt: SP005953788) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |