Part Details for FP3637-18DP by Amphenol PCTEL
Overview of FP3637-18DP by Amphenol PCTEL
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK4018DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 400V 43A 100Mohm To-3P | |
RJL5018DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 35A 170Mohm To-3P | |
RJK6018DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 30A 235Mohm To-3P |
Price & Stock for FP3637-18DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3299-FP3637-18DP-ND
|
DigiKey | RF ANT 3.675GHZ PANEL N TYPE FEM Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
19 In Stock |
|
$158.5900 | Buy Now |
DISTI #
73803794
|
RS | ANTENNA, DIRECTIONAL 3.6-3.75 GHZ, 18 DBI, N-F, W/ ADJ MNT | PCTEL FP3637-18DP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$169.3700 / $190.3000 | RFQ |
DISTI #
FP3637-18DP
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 250 | 0 |
|
$191.6800 | Buy Now |