Part Details for FP50R06KE3GBOSA1 by Infineon Technologies AG
Overview of FP50R06KE3GBOSA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for FP50R06KE3GBOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FP50R06KE3GBOSA1-ND
|
DigiKey | IGBT, 60A, 600V, N-CHANNEL Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
140 In Stock |
|
$112.8200 | Buy Now |
|
Rochester Electronics | FP50R06 - IGBT Module ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 140 |
|
$96.8200 / $113.9000 | Buy Now |
Part Details for FP50R06KE3GBOSA1
FP50R06KE3GBOSA1 CAD Models
FP50R06KE3GBOSA1 Part Data Attributes:
|
FP50R06KE3GBOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FP50R06KE3GBOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 60A I(C), 600V V(BR)CES, N-Channel, MODULE-24
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | MODULE-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 60 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XUFM-X24 | |
Number of Elements | 7 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 760 ns | |
Turn-on Time-Nom (ton) | 170 ns |