Part Details for FP50R12KT4B16BOSA1 by Infineon Technologies AG
Overview of FP50R12KT4B16BOSA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP50R12KT4B16BOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FP50R12KT4B16BOSA1-ND
|
DigiKey | IGBT MOD 1200V 100A 280W Min Qty: 3 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
14 In Stock |
|
$132.9300 | Buy Now |
DISTI #
FP50R12KT4B16BOSA1-ND
|
DigiKey | IGBT MOD 1200V 100A 280W Min Qty: 3 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$127.3420 | Buy Now |
DISTI #
FP50R12KT4B16BOSA1
|
Avnet Americas | LOW POWER ECONO - Trays (Alt: FP50R12KT4B16BOSA1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$142.6465 | Buy Now |
DISTI #
726-FP50R12KT4B16BOS
|
Mouser Electronics | IGBT Modules LOW POWER ECONO RoHS: Compliant | 0 |
|
$121.1900 / $126.3100 | Order Now |
|
Rochester Electronics | FP50R12 - IGBT Module RoHS: Compliant Status: Active Min Qty: 1 | 14 |
|
$114.0800 / $134.2100 | Buy Now |
DISTI #
SP000724948
|
EBV Elektronik | (Alt: SP000724948) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |