There are no models available for this part yet.
Overview of FP50R12N2T4PB81BPSA2 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FP50R12N2T4PB81BPSA2 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
448-FP50R12N2T4PB81BPSA2-ND
|
DigiKey | LOW POWER ECONO Min Qty: 10 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$111.8880 | Buy Now | |
DISTI #
FP50R12N2T4PB81BPS
|
Avnet Americas | - Trays (Alt: FP50R12N2T4PB81BPS) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 380 Partner Stock |
|
RFQ | ||
DISTI #
FP50R12N2T4PB81BPS
|
Avnet Americas | - Trays (Alt: FP50R12N2T4PB81BPS) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
726-FP50R12N2T4PB812
|
Mouser Electronics | IGBT Modules 1200 V, 50 A PIM IGBT module RoHS: Compliant | 0 |
|
$115.7000 / $123.8300 | Order Now | |
Rochester Electronics | FP50R12N2T4P_B81 - Low Power Econo RoHS: Compliant Status: Active Min Qty: 1 | 380 |
|
$110.9600 / $130.5400 | Buy Now |