Part Details for FP75R07N2E4BOSA1 by Infineon Technologies AG
Overview of FP75R07N2E4BOSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP75R07N2E4BOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FP75R07N2E4BOSA1-448-ND
|
DigiKey | FP75R07 - IGBT MODULE Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$80.1700 | Buy Now |
DISTI #
FP75R07N2E4BOSA1-ND
|
DigiKey | IGBT MODULE 650V 95A Lead time: 52 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
FP75R07N2E4BOSA1
|
Avnet Americas | LOW POWER ECONO - Trays (Alt: FP75R07N2E4BOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tray | 0 |
|
RFQ | |
|
Rochester Electronics | FP75R07 - IGBT Module RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$68.8000 / $80.9400 | Buy Now |
DISTI #
FP75R07N2E4BOSA1
|
Avnet Americas | LOW POWER ECONO - Trays (Alt: FP75R07N2E4BOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tray | 0 |
|
RFQ | |
DISTI #
FP75R07N2E4BOSA1
|
Avnet Americas | LOW POWER ECONO - Trays (Alt: FP75R07N2E4BOSA1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tray | 0 |
|
RFQ | |
DISTI #
SP000843284
|
EBV Elektronik | LOW POWER ECONO (Alt: SP000843284) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for FP75R07N2E4BOSA1
FP75R07N2E4BOSA1 CAD Models
FP75R07N2E4BOSA1 Part Data Attributes
|
FP75R07N2E4BOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FP75R07N2E4BOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 650V V(BR)CES, N-Channel, MODULE-31
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | MODULE-31 | |
Pin Count | 31 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector-Emitter Voltage-Max | 650 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XUFM-X31 | |
Number of Elements | 7 | |
Number of Terminals | 31 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 320 ns | |
Turn-on Time-Nom (ton) | 45 ns |