Part Details for FP75R12KE3 by Eupec Gmbh & Co Kg
Overview of FP75R12KE3 by Eupec Gmbh & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP75R12KE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IGBT Power Module Transistor, Complex Bridge | 16 |
|
$170.5860 / $196.8300 | Buy Now |
Part Details for FP75R12KE3
FP75R12KE3 CAD Models
FP75R12KE3 Part Data Attributes:
|
FP75R12KE3
Eupec Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
FP75R12KE3
Eupec Gmbh & Co Kg
Insulated Gate Bipolar Transistor, 105A I(C), 1200V V(BR)CES, N-Channel, MODULE-35
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EUPEC GMBH & CO KG | |
Package Description | MODULE-35 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 105 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-XUFM-X35 | |
Number of Elements | 7 | |
Number of Terminals | 35 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 350 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 610 ns | |
Turn-on Time-Nom (ton) | 330 ns | |
VCEsat-Max | 2.15 V |