Part Details for FP75R12KE3BOSA1 by Infineon Technologies AG
Overview of FP75R12KE3BOSA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP75R12KE3BOSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC8742
|
Newark | Igbt, Module, N-Ch, 1.2Kv, 105A, Transistor Polarity:N Channel, Dc Collector Current:105A, Collector Emitter Saturation Voltage Vce(On):1.7V, Power Dissipation Pd:355W, Collector Emitter Voltage V(Br)Ceo:1.2Kv, Transistor Case Rohs Compliant: Yes |Infineon FP75R12KE3BOSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.2500 / $161.7300 | Buy Now |
DISTI #
FP75R12KE3BOSA1-ND
|
DigiKey | IGBT MOD 1200V 105A 355W Min Qty: 1 Lead time: 16 Weeks Container: Tray |
35 In Stock |
|
$151.7100 / $168.3000 | Buy Now |
DISTI #
FP75R12KE3BOSA1
|
Avnet Americas | LOW POWER ECONO - Trays (Alt: FP75R12KE3BOSA1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$181.8925 | Buy Now |
DISTI #
FP75R12KE3BOSA1
|
Avnet Americas | LOW POWER ECONO - Trays (Alt: FP75R12KE3BOSA1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$181.8925 | Buy Now |
|
Ameya Holding Limited | IGBT-Module | 4 |
|
RFQ | |
DISTI #
2726172
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$186.3373 / $209.9898 | Buy Now |
DISTI #
2726172
|
Farnell | IGBT, MODULE, N-CH, 1.2KV, 105A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$177.6291 / $195.9688 | Buy Now |
Part Details for FP75R12KE3BOSA1
FP75R12KE3BOSA1 CAD Models
FP75R12KE3BOSA1 Part Data Attributes:
|
FP75R12KE3BOSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FP75R12KE3BOSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 105A I(C), 1200V V(BR)CES, N-Channel, MODULE-35
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | FLANGE MOUNT, R-XUFM-X35 | |
Pin Count | 35 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 105 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XUFM-X35 | |
Number of Elements | 7 | |
Number of Terminals | 35 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 610 ns | |
Turn-on Time-Nom (ton) | 330 ns |