Part Details for FP75R17N3E4PB21BPSA1 by Infineon Technologies AG
Overview of FP75R17N3E4PB21BPSA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FP75R17N3E4PB21BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-FP75R17N3E4PB21BPSA1-ND
|
DigiKey | LOW POWER ECONO AG-ECONO3B-411 Min Qty: 6 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$136.7750 | Buy Now |
DISTI #
FP75R17N3E4PB21BPS
|
Avnet Americas | - Trays (Alt: FP75R17N3E4PB21BPS) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 624 Partner Stock |
|
$135.6400 / $159.5700 | Buy Now |
DISTI #
FP75R17N3E4PB21BPS
|
Avnet Americas | - Trays (Alt: FP75R17N3E4PB21BPS) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
726-FP75R17N3E4PB21B
|
Mouser Electronics | IGBT Modules 1700 V, 75 A PIM three phase input rectifier IGBT module RoHS: Compliant | 0 |
|
$140.2200 / $156.9100 | Order Now |
|
Rochester Electronics | FP75R17N3E4P_B21 - Low Power Econo RoHS: Compliant Status: Active Min Qty: 1 | 252 |
|
$135.6400 / $159.5700 | Buy Now |