Part Details for FPBB-U6TI-1690 by Schurter Electronic Components
Overview of FPBB-U6TI-1690 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1690CS8#PBF | Analog Devices | Diff Drvr & Rcv Pair w/ Fail-S | |
LTC1690CS8#TRPBF | Analog Devices | Diff Drvr & Rcv Pair w/ Fail-S | |
LTC1690CMS8#TRPBF | Analog Devices | Diff Drvr & Rcv Pair w/ Fail-S |
Price & Stock for FPBB-U6TI-1690
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-4242-ND
|
DigiKey | LINE FILTER 250VDC/VAC 16A CHAS Min Qty: 20 Lead time: 27 Weeks Container: Box | Temporarily Out of Stock |
|
$24.4940 | Buy Now |
Part Details for FPBB-U6TI-1690
FPBB-U6TI-1690 CAD Models
FPBB-U6TI-1690 Part Data Attributes
|
FPBB-U6TI-1690
Schurter Electronic Components
Buy Now
|
Compare Parts:
FPBB-U6TI-1690
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |