Part Details for FPBB-W3TI-1290.VD by Schurter Electronic Components
Overview of FPBB-W3TI-1290.VD by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPBB-W3TI-1290.VD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-7256-ND
|
DigiKey | LINE FILT 48VDC 240VAC 12A CHAS Min Qty: 1 Lead time: 30 Weeks Container: Box |
3 In Stock |
|
$26.0200 | Buy Now |