Part Details for FPC06078 by Dielectric Laboratories Inc
Overview of FPC06078 by Dielectric Laboratories Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for FPC06078
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1761-1031-ND
|
DigiKey | RF DIR COUPLER 12GHZ-18GHZ SMD Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
91 In Stock |
|
$26.2500 / $32.8800 | Buy Now |
Part Details for FPC06078
FPC06078 CAD Models
FPC06078 Part Data Attributes
|
FPC06078
Dielectric Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
FPC06078
Dielectric Laboratories Inc
Directional Coupler,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIELECTRIC LABORATORIES INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Insertion Loss-Max | 0.3 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 12000 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER |