Part Details for FPC06881 by Knowles Capacitors
Overview of FPC06881 by Knowles Capacitors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for FPC06881
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FPC06881
|
TTI | Signal Conditioning Directional Coupler RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 100 Container: WAFL | Americas - 0 |
|
$4.2000 / $4.6700 | Buy Now |
Part Details for FPC06881
FPC06881 CAD Models
FPC06881 Part Data Attributes
|
FPC06881
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
FPC06881
Knowles Capacitors
Directional Coupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Insertion Loss-Max | 4.15 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Surface Mount | YES |