Part Details for FPC401RHUR by Texas Instruments
Overview of FPC401RHUR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPC401RHUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FPC401RHUR-ND
|
DigiKey | IC INTERFACE SPECIALIZED 56WQFN Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8129 | Buy Now |
DISTI #
595-FPC401RHUR
|
Mouser Electronics | Interface - Specialized Quad Port Controller 56-WQFN -40 to 85 RoHS: Compliant | 0 |
|
$3.8000 | Order Now |
|
Ameya Holding Limited | 3991 |
|
RFQ |
Part Details for FPC401RHUR
FPC401RHUR CAD Models
FPC401RHUR Part Data Attributes
|
FPC401RHUR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
FPC401RHUR
Texas Instruments
Quad Port Controller 56-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | HOST SIDE I/O SUPPLY VOLTAGE= 1.8V TO 3.3V | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PQCC-N56 | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for FPC401RHUR
This table gives cross-reference parts and alternative options found for FPC401RHUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPC401RHUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD-03232DC-110 | Interface Circuit, CQIP106, CERAMIC, PLUG IN-106 | Data Device Corporation | FPC401RHUR vs DD-03232DC-110 |