Part Details for FPER48S5R020NA by FDK Corporation
Overview of FPER48S5R020NA by FDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPER48S5R020NA
FPER48S5R020NA CAD Models
FPER48S5R020NA Part Data Attributes
|
FPER48S5R020NA
FDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FPER48S5R020NA
FDK Corporation
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, EIGHTH BRICK, ROHS COMPLIANT, PACKAGE-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FDK CORP | |
Part Package Code | MODULE | |
Package Description | EIGHTH BRICK, ROHS COMPLIANT, PACKAGE-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-N8 | |
JESD-609 Code | e3 | |
Length | 58.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Width | 22.8 mm |
Alternate Parts for FPER48S5R020NA
This table gives cross-reference parts and alternative options found for FPER48S5R020NA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPER48S5R020NA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-LCN0-MW-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | FPER48S5R020NA vs VI-LCN0-MW-CC |
XWS4805TS | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | FPER48S5R020NA vs XWS4805TS |
SGS100ZG-A2H | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | FPER48S5R020NA vs SGS100ZG-A2H |
ICH10048WS05N | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, METAL PACKAGE-9 | XP Power | FPER48S5R020NA vs ICH10048WS05N |
VWS100ZG-82H | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | FPER48S5R020NA vs VWS100ZG-82H |
URF4805QB-100WR3 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, 1/4 BRICK PACKAGE-8 | MORNSUN | FPER48S5R020NA vs URF4805QB-100WR3 |
ULE-5/20-D48NML1-C | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT, EIGHTH-BRICK, PACKAGE-8 | Murata Power Solutions | FPER48S5R020NA vs ULE-5/20-D48NML1-C |
AEQ20A48N-4 | IC 1-OUTPUT 100 W DC-DC REG PWR SUPPLY MODULE, QUARTER BRICK PACKAGE-8, Power Supply Module | Artesyn Embedded Technologies | FPER48S5R020NA vs AEQ20A48N-4 |
VI-MCN0-MW | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | FPER48S5R020NA vs VI-MCN0-MW |
VI-MCN0-MW-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | FPER48S5R020NA vs VI-MCN0-MW-CC |