Part Details for FPF1018 by onsemi
Overview of FPF1018 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPF1018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07R8590
|
Newark | Intellimax 1V Rated Advanced Load Management Products/Reel |Onsemi FPF1018 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FPF1018
|
Avnet Americas | Power Switch 1.5A 6-Pin UMLP EP T/R - Tape and Reel (Alt: FPF1018) RoHS: Compliant Min Qty: 882 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 90000 Partner Stock |
|
$0.3515 / $0.4196 | Buy Now |
|
Rochester Electronics | Buffer/Inverter Based Peripheral Driver, 1 Driver RoHS: Compliant Status: Obsolete Min Qty: 1 | 15624 |
|
$0.3514 / $0.4134 | Buy Now |
DISTI #
C1S541901551931
|
Chip1Stop | Power Switch 1.5A 6-Pin UMLP EP T/R RoHS: Compliant | 730 |
|
$0.4510 | Buy Now |
Part Details for FPF1018
FPF1018 CAD Models
FPF1018 Part Data Attributes
|
FPF1018
onsemi
Buy Now
Datasheet
|
Compare Parts:
FPF1018
onsemi
IntelliMAX™ 1V Rated Advanced Load Management Products, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | 2 X 2 MM, ROHS COMPLIANT, MO-229VCCC, MLP-6 | |
Manufacturer Package Code | 517DS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-XDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Code | SON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for FPF1018
This table gives cross-reference parts and alternative options found for FPF1018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPF1018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPF1016 | IntelliMAX™ 1V Rated Advanced Load Management Products, 3000-REEL | onsemi | FPF1018 vs FPF1016 |