Part Details for FPF1039UCX by Fairchild Semiconductor Corporation
Overview of FPF1039UCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FPF1039UCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 278 |
|
$0.6000 / $1.5000 | Buy Now | |
|
Rochester Electronics | Low On-Resistance, Slew-Rate-Controlled Load Switch RoHS: Compliant Status: Active Min Qty: 1 | 82943 |
|
$0.3261 / $0.3837 | Buy Now |
|
Chip1Cloud | IC LOAD MGMT SWITCH ADV 6-WLCSP | 19000 |
|
RFQ |
Part Details for FPF1039UCX
FPF1039UCX CAD Models
FPF1039UCX Part Data Attributes:
|
FPF1039UCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FPF1039UCX
Fairchild Semiconductor Corporation
Analog Circuit, 1 Func, PBGA6, 1 X 1.50 MM, 0.50 MM PITCH, GREEN, WLCSP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | CSP | |
Package Description | 1 X 1.50 MM, 0.50 MM PITCH, GREEN, WLCSP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6 BALL WLCSP, 2X3 ARRAY, 0.5MM PITCH, 300UM BALL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.625 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |