There are no models available for this part yet.
Overview of FPF2006 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Price & Stock for FPF2006 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AC0853
|
Newark | Power Load Distribution Switch, Sc-70-5, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:150Ma, On State Resistance:0.7Ohm, Distribution Switch Case Style:Sc-70, No. Of Pins:5Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |Onsemi FPF2006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2500 / $1.4800 | Buy Now | |
DISTI #
97J6802
|
Newark | Ic, peripheral Driver,1 Driver, tssop,5Pin, plastic Rohs Compliant: Yes |Onsemi FPF2006 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
FPF2006CT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 SC70-5 Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5984 In Stock |
|
$0.5599 / $2.1000 | Buy Now | |
Bristol Electronics | 3000 |
|
RFQ | ||||
Quest Components | 0.15A BUF OR INV BASED PRPHL DRVR, PDSO5 | 2400 |
|
$0.6311 / $2.1035 | Buy Now | ||
DISTI #
FPF2006
|
Avnet Silica | Power Switch Hi Side 0.1A 5-Pin SC-70 T/R (Alt: FPF2006) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
C1S541901401627
|
Chip1Stop | Current Limit SW 1-IN 1-OUT 1.8V to 5.5V 0.2A 5-Pin SC-70 T/R RoHS: Compliant | 6000 |
|
$0.6600 / $4.3400 | Buy Now | |
DISTI #
C1S541901561497
|
Chip1Stop | Current Limit SW 1-IN 1-OUT 1.8V to 5.5V 0.2A 5-Pin SC-70 T/R RoHS: Compliant | 2790 |
|
$0.6020 / $0.9540 | Buy Now | |
DISTI #
C1S541901946625
|
Chip1Stop | Power Distribution Switches, Load Drivers RoHS: Compliant | 2 |
|
$0.4270 | Buy Now |
CAD Models for FPF2006 by onsemi
Part Data Attributes for FPF2006 by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Manufacturer Package Code
|
419AC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
LOAD SWITCH
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e4
|
Length
|
2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP5/6,.08
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.8 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.25 mm
|
Related Parts for FPF2006
-
TPS22944DCKRPower Management Circuits
-
STM32F103TBU6Microcontrollers
-
TPS62140ARGTRSwitching Regulator or Controllers
-
ADXRS642BBGZOther Analog ICs
-
MPQ2019GN-AEC1-ZLinear Regulator ICs
-
FAN7391MXPeripheral Drivers
-
MCP6L02T-E/MSOperational Amplifiers
-
FQPF7N65CYDTUPower Field-Effect Transistors
-
ADS1248IPWRAnalog to Digital Converters