Part Details for FPI1005-331K by Core Master Enterprise Co Ltd
Overview of FPI1005-331K by Core Master Enterprise Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPI1005-331K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | INDUCTOR POWER 330UH 10X9X5.4MM SMD RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 3230 |
|
$0.2643 / $0.2831 | Buy Now |
Part Details for FPI1005-331K
FPI1005-331K CAD Models
FPI1005-331K Part Data Attributes
|
FPI1005-331K
Core Master Enterprise Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPI1005-331K
Core Master Enterprise Co Ltd
General Purpose Inductor, 330uH, 10%, 1 Element, SMD, 3935, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CORE MASTER ENTERPRISE CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Case/Size Code | 3935 | |
Construction | Rectangular | |
DC Resistance | 1.15 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.4 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 9 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.68 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 10% |