Part Details for FPK-R-20A by OptiFuse
Overview of FPK-R-20A by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPK-R-20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-FPK-R-20A-ND
|
DigiKey | UL CLASS M FUSE, FAST ACTING 20A Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2920 In Stock |
|
$6.9100 / $16.0200 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
DISTI #
FPK-R-20A
|
TME | Fuse: fuse, quick blow, 20A, 600VAC, 600VDC, 10.4x38.1mm Min Qty: 1 | 0 |
|
$16.0200 / $17.7100 | RFQ |
|
South Electronics | FPK-R-20A | 2920 |
|
RFQ |