Part Details for FPK-R-4A by OptiFuse
Overview of FPK-R-4A by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPK-R-4A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-FPK-R-4A-ND
|
DigiKey | UL CLASS M FUSE, FAST ACTING 4A Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
625 In Stock |
|
$6.5360 / $15.1500 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
DISTI #
FPK-R-4A
|
TME | Fuse: fuse, quick blow, 4A, 600VAC, 600VDC, cylindrical,industrial Min Qty: 1 | 16 |
|
$12.7400 / $14.0100 | Buy Now |
|
South Electronics | FPK-R-4A | 625 |
|
RFQ |