Part Details for FPM-219-R9AE by Advantech Co Ltd
Overview of FPM-219-R9AE by Advantech Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPM-219-R9AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ0264
|
Newark | Indus Monitor, Sxga Tft Lcd, 19", 24Vdc, Meter Display Type:Sxga Tft Lcd Touchscreen, Display Size:454Mm X 379.8Mm, Display Resolution:1280 X 1024 Pixels, Screen Size:19", Supply Voltage Min:-, Supply Voltage Max:24Vdc Rohs Compliant: Yes |Advantech FPM-219-R9AE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$970.0000 | Buy Now |
DISTI #
2084-FPM-219-R9AE-ND
|
DigiKey | 19" SXGA INDUSTRIAL MONITORS WIT Min Qty: 1 Lead time: 23 Weeks Container: Box |
2 In Stock |
|
$970.0000 | Buy Now |
DISTI #
FPM-219-R9AE
|
Avnet Americas | Industrial Monitor, SXGA TFT LCD Touchscreen, 19 ", 1280 x 1024 Pixels, FPM-200 Series, 24 VDC - Bulk (Alt: FPM-219-R9AE) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,073.7900 / $1,222.2000 | Buy Now |
DISTI #
923-FPM-219-R9AE
|
Mouser Electronics | Display Modules 19" SXGA Ind. Monitor,w/Resistive TS(24V RoHS: Compliant | 5 |
|
$970.0000 | Buy Now |
DISTI #
73280701
|
RS | Industrial Monitor, 19 in SXGA Resistive Touch, USB, Win Linux, FPM-200, advim | Advantech FPM-219-R9AE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1 |
|
$1,217.7200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,293.3400 | Buy Now |
DISTI #
FPM-219-R9AE
|
TME | HMI panel, 24VDC, USB, DisplayPort,HDMI,VGA, 19", FPM, 0÷50°C Min Qty: 1 | 0 |
|
$920.2900 | RFQ |