Part Details for FPM-7121T-R3AE by Advantech Co Ltd
Overview of FPM-7121T-R3AE by Advantech Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146067-121T0LF | Amphenol Communications Solutions | PCI Express®x1 vertical Card Edge Connector, 36 Positions, 1mm (0.039inch) Pitch | |
G86307121T1EU | Amphenol Communications Solutions | Board mount - Header Receptacle - Wire to Board 2.5mm Pitch Vertical DIP,1x7Pin,Matte Tin,NY66,Tail=4.3mm,Color-White,Bag |
Price & Stock for FPM-7121T-R3AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y7696
|
Newark | 12.1" Xga Ind Monitor W/Resistive Ts (Vg |Advantech FPM-7121T-R3AE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$855.0000 | Buy Now |
DISTI #
FPM-7121T-R3AE-ND
|
DigiKey | 12" FLAT RS, DP/VGA WIDE TEMP TO Min Qty: 1 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$855.0000 | Buy Now |
DISTI #
923-FPM7121TR3AE
|
Mouser Electronics | Display Modules 12.1" XGA Ind Monitor w/Resistive TS (VG RoHS: Compliant | 10 |
|
$855.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,140.0000 | Buy Now |
|
Neutron USA | 12.1" XGA Ind Monitor w/Resistive TS Direct-VGA/DP | 12 |
|
$873.2100 | Buy Now |