There are no models available for this part yet.
Overview of FPONSS1X32 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for FPONSS1X32 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
298-FPONSS1X32-ND
|
DigiKey | FIBER OPTIC PLC SPLITTER, 1X32 R Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$509.4280 | Buy Now | |
DISTI #
FPONSS1X32
|
Avnet Americas | Cable Assembly Fiber Optic 1.49m 1 SC-APC Connector to 32 SC-APC Connector - Bulk (Alt: FPONSS1X32) Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$504.3800 | Buy Now | |
DISTI #
644-FPONSS1X32
|
Mouser Electronics | Fiber Optic Connectors Fiber Optic PLC Splitter, 1x32 Ratio, wi RoHS: Compliant | 0 |
|
$728.3700 | Order Now | |
DISTI #
PANFPONSS1X32
|
Heilind Electronics | FIBER OPTIC PLC SPLITTER, WI 1X32 RATIO, | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 20 Factory Stock |
|
$504.3800 / $588.2800 | Buy Now | ||
DISTI #
000000000006239376
|
Sager | Fiber Optic Connectors Fiber Optic PLC Splitter, 1x32 Ratio, wi Min Qty: 1 | 0 |
|
$549.7500 / $577.9400 | Buy Now | |
Master Electronics | RoHS: Compliant | 20 Factory Stock |
|
$504.3800 / $588.2800 | Buy Now |
CAD Models for FPONSS1X32 by Panduit Corp
Part Data Attributes for FPONSS1X32 by Panduit Corp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Fiber Optic Device Type
|
SPLITTER/COUPLER
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Operating Wavelength-Max
|
1650 nm
|
Operating Wavelength-Min
|
1260 nm
|
Operating Wavelength-Nom
|
1455 nm
|
Port Configuration
|
1X32
|
Return Loss-Min
|
55 dB
|
Split/Coupling Ratio
|
1X32
|