Part Details for FPP2-45-2.5/B by Schurter Electronic Components
Overview of FPP2-45-2.5/B by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFPP2EPASS-005 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-005 5m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (16.4 ft) | |
SF-SFPP2EPASS-001 | Amphenol Cables on Demand | Amphenol SF-SFPP2EPASS-001 1m SFP+ Cable - Amphenol 10GbE SFP+ Direct Attach Copper Cable (3.3 ft) | |
SF-SFPP2EACTV-005 | Amphenol Cables on Demand | Amphenol SF-SFPP2EACTV-005 5m Active SFP+ Cable - Amphenol 10GbE SFP+ Active Direct Attach Copper Cable (16.4 ft) |
Price & Stock for FPP2-45-2.5/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 650 |
|
$4.5920 / $11.2000 | Buy Now |
|
Quest Components | 520 |
|
$5.2500 / $15.0000 | Buy Now |
Part Details for FPP2-45-2.5/B
FPP2-45-2.5/B CAD Models
FPP2-45-2.5/B Part Data Attributes
|
FPP2-45-2.5/B
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
FPP2-45-2.5/B
Schurter Electronic Components
Single Phase EMI Filter, 250V, 50/60HzHz,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
Additional Feature | INDUCTANCE 2 MILLI HENRY | |
Approvals | UL; EN; IEC | |
Filter Type | SINGLE PHASE EMI FILTER | |
High Pot | 2700 V | |
Leakage Current-Max | 0.25 mA | |
Mounting Type | THROUGH HOLE MOUNT | |
Operating Frequency | 50/60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 2.5 A | |
Rated Voltage | 250 V |