Part Details for FPPP 1251 1000 by COLSON
Overview of FPPP 1251 1000 by COLSON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPPP 1251 1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FPPP-1251-1000
|
TME | Transport wheel, Ø: 125mm, W: 40mm, H: 156mm, rigid, 150kg Min Qty: 1 | 12 |
|
$4.8800 / $6.2700 | Buy Now |