Part Details for FPQR48T5R040NA by FDK Corporation
Overview of FPQR48T5R040NA by FDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPQR48T5R040NA
FPQR48T5R040NA CAD Models
FPQR48T5R040NA Part Data Attributes:
|
FPQR48T5R040NA
FDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FPQR48T5R040NA
FDK Corporation
DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, ROHS COMPLIANT, QUARTER BRICK PACKAGE-8
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | FDK CORP | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-T8 | |
JESD-609 Code | e3 | |
Length | 58.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 13.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Power Output-Max | 200 W | |
Trim/Adjustable Output | YES | |
Width | 36.8 mm |
Alternate Parts for FPQR48T5R040NA
This table gives cross-reference parts and alternative options found for FPQR48T5R040NA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPQR48T5R040NA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IHD48040A050V-003 | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid | TDK Corporation | FPQR48T5R040NA vs IHD48040A050V-003 |
IFH20048S05N | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, PLASTIC PACKAGE-9 | XP Power | FPQR48T5R040NA vs IFH20048S05N |
VI-MCN0-IU-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | FPQR48T5R040NA vs VI-MCN0-IU-CC |
VI-MC30-EU-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | FPQR48T5R040NA vs VI-MC30-EU-CC |
IHA48040A050V-005 | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid | TDK Corporation | FPQR48T5R040NA vs IHA48040A050V-005 |
AJ80A-048L-050F40 | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid | Artesyn Embedded Technologies | FPQR48T5R040NA vs AJ80A-048L-050F40 |
VI-LCN0-EUH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | FPQR48T5R040NA vs VI-LCN0-EUH1-CC |
VI-LCN0-MU-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | FPQR48T5R040NA vs VI-LCN0-MU-CC |
CHB200W-48S05-C | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, PLASTIC, HALF-BRICK PACKAGE-9 | Cincon Electronics Corporation | FPQR48T5R040NA vs CHB200W-48S05-C |
VI-MC30-CU-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | FPQR48T5R040NA vs VI-MC30-CU-CC |