Part Details for FPQS3500 by Essentra Components
Overview of FPQS3500 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPQS3500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-FPQS3500
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 3.500in ID Quick Fire Sleeve:GlassFbr Sil Red | 0 |
|
$993.3000 / $1,027.1200 | Order Now |
DISTI #
72927147
|
RS | Fire Protection Sleeve, 3.5" Dia., Red Silicone | Essentra Components FPQS3500 RoHS: Compliant Min Qty: 1 Package Multiple: 32 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,027.1200 | RFQ |
DISTI #
74520847
|
RS | Fire Protection Sleeve, 3.5"ID, Red Glass Fiber Silicone Rubber | Essentra Components FPQS3500 RoHS: Compliant Min Qty: 1 Package Multiple: 32 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1,059.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$900.3400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$897.9100 / $950.9700 | Buy Now |