Part Details for FPS100012/P by TDK Corporation
Overview of FPS100012/P by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPS100012/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FPS1000-12/P
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 72A 864W 24-Pin - Bulk (Alt: FPS1000-12/P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$866.3815 | Buy Now |
DISTI #
FPS1000-12/P
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 72A 864W 24-Pin - Bulk (Alt: FPS1000-12/P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$866.3815 | Buy Now |