Part Details for FPS3000-48/PS by TDK-Lambda Corporation
Overview of FPS3000-48/PS by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPS3000-48/PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K3942
|
Newark | Power Supply, Ac-Dc, 48V, 63A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Supply Output Type:Adjustable, Fixed, Output Power Max:3Kw, Output Current Max:63A, Product Range:Fps3000 Series Rohs Compliant: Yes |Tdk-Lambda FPS3000-48/PS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,287.5000 / $2,908.9500 | Buy Now |
DISTI #
285-FPS3000-48/PS-ND
|
DigiKey | AC/DC CONVERTER 48V 3000W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2 In Stock |
|
$2,908.9500 | Buy Now |
DISTI #
967-FPS300048/PS
|
Mouser Electronics | Rack Mount Power Supplies 3000W 48V 63A High Rate RoHS: Compliant | 8 |
|
$2,908.9500 | Buy Now |
DISTI #
70562876
|
RS | Power Supply, AC-DC,3000W3000W85265VACACDC, Rack Mount,115230VAC,48V 63A,1000W | TDK-Lambda FPS3000-48/PS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3,931.0200 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 3000W - 48VDC - 1U High - Front IEC320-C14 - I²C Interface RoHS: Compliant | 12 Factory Stock |
|
$2,104.7300 / $2,908.9500 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 3000W - 48VDC - 1U High - Front IEC320-C14 - I²C Interface RoHS: Compliant | 12 Factory Stock |
|
$2,104.7300 / $2,908.9500 | Buy Now |