There are no models available for this part yet.
Overview of FPS3500 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FPS3500 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
144-FPS3500
|
Mouser Electronics | Essentra 3.500in(88.90mm)ID Fire Sleeve:GlassFbr Sil Red | 0 |
|
$1,647.2700 | Order Now | |
DISTI #
74520870
|
RS | Fire Protection Sleeve, 3.5"ID, Red Glass Fiber Silicone Rubber | Essentra Components FPS3500 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$1,329.4800 / $1,571.2000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$1,152.2200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,131.8800 / $1,217.0200 | Buy Now |