Part Details for FPT3-CVR-BLK by Thomas & Betts
Overview of FPT3-CVR-BLK by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical | |
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft |
Price & Stock for FPT3-CVR-BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M7355
|
Newark | 2X2 Poke-Thru Cover - Black |Abb Thomas & Betts FPT3-CVR-BLK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$396.2200 / $486.6400 | Buy Now |
|
Onlinecomponents.com | Poke-Through Cover - 7-1/2 Inch Diameter - Aluminum with Black Powder Finish. RoHS: Compliant | 0 |
|
$354.5600 / $374.5400 | Buy Now |
|
Master Electronics | Poke-Through Cover - 7-1/2 Inch Diameter - Aluminum with Black Powder Finish. RoHS: Compliant | 0 |
|
$354.5600 / $374.5400 | Buy Now |