Part Details for FPT705-300-R by Eaton Bussmann
Overview of FPT705-300-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPT705-300-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61W9385
|
Newark | Ind, fp0C, dual Conduct,300Nh 17Adc/ T&r |Eaton Bussmann FPT705-300-R RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 | Buy Now |
DISTI #
283-FPT705-300-RCT-ND
|
DigiKey | FIXED IND 300NH 13A 0.65MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1308 In Stock |
|
$0.8445 / $1.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2500 / $1.8200 | Buy Now |
DISTI #
000000000003884446
|
Sager | Coupled Inductors DUAL 300nH 17A Flat-Pac FPT705 Min Qty: 1000 | 0 |
|
$1.2300 | Buy Now |