Part Details for FPV1006-125-R by Eaton Corporation
Overview of FPV1006-125-R by Eaton Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPV1006-125-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FPV1006-125-R
|
Avnet Americas | Power Inductor (SMD), 125 nH, ± 10%, 25 A, Shielded, 57 A, 10.1mm x 8.4mm x 6.4mm - Tape and Reel (Alt: FPV1006-125-R) RoHS: Compliant Min Qty: 620 Package Multiple: 620 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8922 / $1.3178 | Buy Now |
DISTI #
704-FPV1006-125-R
|
Mouser Electronics | Power Inductors - SMD 125nH 57A Flat-Pac FPV1006 RoHS: Compliant | 278 |
|
$1.3500 / $2.4000 | Buy Now |
|
Future Electronics | FPV1006 Series 125 nH 25 A 0.41 mΩ SMT Shielded Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 620 Package Multiple: 620 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.2800 / $1.3100 | Buy Now |
DISTI #
FPV1006-125-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 620 | 0 |
|
$0.9300 / $1.2300 | Buy Now |
DISTI #
FPV1006-125-R
|
Avnet Abacus | Power Inductor (SMD), 125 nH, � 10%, 25 A, Shielded, 57 A, 10.1mm x 8.4mm x 6.4mm - Tape and Reel (Alt: FPV1006-125-R) RoHS: Compliant Min Qty: 620 Package Multiple: 620 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for FPV1006-125-R
FPV1006-125-R CAD Models
FPV1006-125-R Part Data Attributes
|
FPV1006-125-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
FPV1006-125-R
Eaton Corporation
General Purpose Inductor, 0.125uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 4033
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | CHIP, 4033 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Core Material | FERRITE | |
DC Resistance | 0.00041 Ω | |
Inductance-Nom (L) | 0.125 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 25 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |