Part Details for FPX100-20 by Fox Electronics
Overview of FPX100-20 by Fox Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for FPX100-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 364 |
|
RFQ |
Part Details for FPX100-20
FPX100-20 CAD Models
FPX100-20 Part Data Attributes
|
FPX100-20
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FPX100-20
Fox Electronics
Parallel - Fundamental Quartz Crystal, 10MHz Nom
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | Fox | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e0 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for FPX100-20
This table gives cross-reference parts and alternative options found for FPX100-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPX100-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATP100SM | Series - Fundamental Quartz Crystal, 10MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 | CTS Corporation | FPX100-20 vs ATP100SM |
FPX100 | Series - Fundamental Quartz Crystal, 10MHz Nom, | Fox Electronics | FPX100-20 vs FPX100 |