Part Details for FPX200 by Fox Electronics
Overview of FPX200 by Fox Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for FPX200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 160 |
|
RFQ | ||
|
Quest Components | QUARTZ CRYSTAL RESONATOR, 20 MHz | 128 |
|
$0.7500 / $1.5000 | Buy Now |
|
Quest Components | QUARTZ CRYSTAL RESONATOR, 20 MHz | 89 |
|
$1.1250 / $2.2500 | Buy Now |
Part Details for FPX200
FPX200 CAD Models
FPX200 Part Data Attributes
|
FPX200
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FPX200
Fox Electronics
Series - Fundamental Quartz Crystal, 20MHz Nom,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.60.00.50 | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for FPX200
This table gives cross-reference parts and alternative options found for FPX200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPX200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATP200SM | Series - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 | CTS Corporation | FPX200 vs ATP200SM |