Part Details for FPX250F-20 by Fox Electronics
Overview of FPX250F-20 by Fox Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for FPX250F-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | QUARTZ CRYSTAL RESONATOR, 25 MHz | 1034 |
|
$0.9315 / $2.0250 | Buy Now |
|
Quest Components | QUARTZ CRYSTAL RESONATOR, 25 MHz | 22 |
|
$2.2250 / $3.5600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 92 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for FPX250F-20
FPX250F-20 CAD Models
FPX250F-20 Part Data Attributes:
|
FPX250F-20
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FPX250F-20
Fox Electronics
Parallel - 3Rd Overtone Quartz Crystal, 25MHz Nom,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | Fox | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e0 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD |