Part Details for FPXLF0368-20 by Fox Electronics
Overview of FPXLF0368-20 by Fox Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPXLF0368-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 142 |
|
RFQ |
Part Details for FPXLF0368-20
FPXLF0368-20 CAD Models
FPXLF0368-20 Part Data Attributes
|
FPXLF0368-20
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FPXLF0368-20
Fox Electronics
Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.60.00.30 | |
Samacsys Manufacturer | Fox | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e2 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.6864 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L12.9XB5.0XH5.0 (mm)/L0.508XB0.197XH0.197 (inch) | |
Series Resistance | 200 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) |
Alternate Parts for FPXLF0368-20
This table gives cross-reference parts and alternative options found for FPXLF0368-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPXLF0368-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPX120 | Series - Fundamental Quartz Crystal, 12MHz Nom, | Fox Electronics | FPXLF0368-20 vs FPX120 |