Part Details for FPXLF049-20 by Abracon Corporation
Overview of FPXLF049-20 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPXLF049-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FPXLF049-20
|
Avnet Abacus | Crystal, 4.9152 MHz, SMD, 12.5mm x 4.6mm, 50 ppm, 20 pF, 50 ppm (Alt: FPXLF049-20) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |