Part Details for FQ7050B-11.0592 by Abracon Corporation
Overview of FQ7050B-11.0592 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FQ7050B-11.0592
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FQ7050B-11.0592
|
Avnet Abacus | Crystal, 11.0592 MHz, SMD, 7mm x 5mm, 30 ppm, 20 pF, 30 ppm (Alt: FQ7050B-11.0592) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |